- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A132-25-0
202A132-25-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 32 - 1.118" (28.40mm)/0.559" (14.20mm) Large, 1.118" (28.40mm)/0.260" (6.60mm) Small Dia - 2.020 ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 32 - 1.118" (28.40mm)/0.559" (14.20mm) Large, 1.118" (28.40mm)/0.260" (6.60mm) Small Dia - 2.020" (51.31mm) L - Black.
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 14.20 - 26.20 mm
Search Keywords: 202A132250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A132-25-0
-
Alias/AKA:806697-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:14.2/6.6 mm
-
Inside Diameter Before Shrinking:28.4/28.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 9/7/26
250
can ship 3/29/27
Minimum Order Quantity:
5
79 Weeks
can ship
12/3/27
Price (USD)
Qty
Unit Price
5
$13.91
25
$13.75
50
$13.62
100
$12.10
250
$12.04
500
$11.03
1,000 +
$10.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT