- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A132-12-0
TE Connectivity / Raychem Brand
202A132-12-0
Heat Shrink Molded Boot ST Fluoroelastomer Thin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Molded Boot ST Fluoroelastomer Thin
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- High Temperature Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 14.20 - 26.20 mm
Search Keywords: 202A132120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A132-12-0
-
Alias/AKA:811037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Frequently Asked Questions
Is 202A132-12-0 RoHS compliant?
Yes, 202A132-12-0 is RoHS compliant.
What is the lead time for 202A132-12-0?
The standard lead time for 202A132-12-0 is approximately 65 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
On Order:
25
can ship 4/28/27
MOQ for out of Stock Qty:
25
65 Weeks
can ship
11/24/27
Price (USD)
Qty
Unit Price
1
$72.72
5
$50.82
10
$47.52
25
$44.58
50
$44.14
75
$43.70
100 +
$43.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT