- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A121-3-0
202A121-3-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 21 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm)/0.209" (5.31mm) Small Dia - 1.500" ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Heat Shrink Boot - Shell Size 21 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm)/0.209" (5.31mm) Small Dia - 1.500" (38.10mm) L - Black.
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 9.90 - 22.60 mm
Search Keywords: 202A12130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A121-3-0
-
Alias/AKA:814316-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$14.67
25
$13.29
50
$12.70
100
$12.15
250
$11.65
500
$9.86
1,000 +
$8.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT