- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202A121-25/42-0
202A121-25/42-0
TE Connectivity / Raychem Brand
202A121-25/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202A121-25/42-0
Search Keywords: 202A12125420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A121-25/42-0
-
Alias/AKA:257331-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Options:None
-
Power Cable Accessory:No
-
Lipped:No
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Molded Part Shape:Straight
-
Material:Modified Elastomer
-
Material Systems Code:25
-
Molded Part Shape Code:202
-
Molded Part Type:Molded Boot
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Formcode des Formteils:202
-
Inside Diameter as Supplied:.97 in
-
Adhesive Pre-Coat:Yes
-
Material Code:25
-
Government Qualified:No
-
Operating Temperature Range:-20 – 60 °C
-
Adhesive Type:General Purpose Pre-Coat Adhesive
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
60 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
88
$34.18
175
$18.20
263
$12.78
350 +
$12.53
Click for Quote
Log in
to unlock special pricing