- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A121-25/225-0
202A121-25/225-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 21 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm)/0.209" (5.31mm) Small Dia - 1.500" ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 21 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm)/0.209" (5.31mm) Small Dia - 1.500" (38.10mm) L - Black.
Search Keywords: 202A121252250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A121-25/225-0
-
Alias/AKA:479613-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:9.9/5.3 mm
-
Inside Diameter Before Shrinking:24.6/24.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$19.43
10
$16.99
25
$16.09
50
$13.56
100
$13.53
250
$13.07
500 +
$12.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT