- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A111-3/86-0
202A111-3/86-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.650" (16.51mm)/0.150" (3.81mm) Small Dia - 1.000" ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.650" (16.51mm)/0.150" (3.81mm) Small Dia - 1.000" (25.40mm) L - Black.
Search Keywords: 202A1113860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A111-3/86-0
-
Alias/AKA:419396-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
318
Ships today, if you order in
On Order:
250
can ship 2/1/27
Minimum Order Quantity:
5
35 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
5
$17.41
25
$14.85
50
$14.04
100
$13.30
250
$13.24
500
$13.17
1,000 +
$13.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT