Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

202A111-25-G06-0

202A111-25-G06-0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
202A111-25-G06-0
Search Keywords: 202A11125G060
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 202A111-25-G06-0
Alias/AKA: 472969-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Lipped: No
Approved Standards: VG95343 Parts 6,7,8 and 9
Formcode des Formteils: 202
Material Systems Code: 25
Power Cable Accessory: No
Adhesive Pre-Coat: No
Material: Modified Elastomer
Molded Part Shape: Straight
Molded Part Shape Code: 202
Molded Part Type: Molded Boot
Material Code: 25
Inside Diameter as Supplied: 16 mm
Operating Temperature Range: -75 – 150 °C
Fluid/Chemical Resistance: Long-Term Exposure at High Temperature
Adhesive Options: None
Adhesive Type: Adhesive Purchased Separately
Government Qualified: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 202A111-25-G06-0 RoHS compliant?
Yes, 202A111-25-G06-0 is RoHS compliant.
What is the lead time for 202A111-25-G06-0?
The standard lead time for 202A111-25-G06-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 431
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
36 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$27.69
10
$27.62
25
$27.55
57
$27.48
113
$17.06
169
$13.55
225 +
$13.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!