- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A111-12-0
202A111-12-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Fluoroelastomer Thin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Fluoroelastomer Thin
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- High Temperature Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 7.90 - 16.50 mm
Search Keywords: 202A111120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A111-12-0
-
Alias/AKA:811033-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:7.9/3.8 mm
-
Inside Diameter Before Shrinking:16.5/11.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Can Ship immediately
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$43.65
5
$41.93
10
$35.29
25
$32.76
50
$31.19
75
$31.12
100 +
$28.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT