- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 202A042-12-0
202A042-12-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Shell Size 42 - 0.940" (23.88mm)/0.700" (17.78mm) Large, 0.610" (15.49mm)/0.290" (7.37mm) Small Dia - 2.630 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Shell Size 42 - 0.940" (23.88mm)/0.700" (17.78mm) Large, 0.610" (15.49mm)/0.290" (7.37mm) Small Dia - 2.630" (66.80mm) L - Black.
Search Keywords: 202A042120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202A042-12-0
-
Alias/AKA:811025-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$29.49
5
$27.80
10
$27.73
25
$26.98
50
$26.25
100
$26.19
250 +
$25.76
Click for Quote
Log in
to unlock special pricing