- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 202866-000
202866-000
TE Connectivity / Raychem Brand
44A7422-4-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A7422-4-9
Search Keywords: 202866000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202866-000
-
Alias/AKA:44A7422-4-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Aluminum
-
Wire Size:4 AWG, 21.15 mm²
-
Voltage Rating:600 V
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
250
$21.73
500
$11.47
750
$7.89
1,000 +
$7.73
Click for Quote
Log in
to unlock special pricing