Image is representational - see mfr. specs

TXR40AC00-2412BI

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
TXR40AC00-2412BI
Search Keywords: 202679000
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Raychem Brand
  • Артикул / №:
    202679-000
  • Alias/AKA:
    TXR40AC00-2412BI
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Salt Spray Resistance:
    48 Hr
  • Termination Device Included:
    TR12BI
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Cable Entry Diameter:
    .01 – .75 in, .2 – 19.1 mm
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Body Orientation:
    Straight
  • Primary Product Plating Material:
    Electroless Nickel (AMS-C-26074)
  • Compatible With Connector Shell Size:
    25 , J
  • Primary Product Material:
    Aluminum
  • Primary Product Color:
    Bright
  • Product Length:
    1 in, 25.6 mm
  • TE Connector Interface Code:
    40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
13
24 Weeks Можно отправить 16/11/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
13
$247.45
25
$136.24
38
$94.61
50 +
$92.72
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!