- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 202506-000
202506-000
TE Connectivity / Raychem Brand
223A012-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
223A012-25-0
Search Keywords: 202506000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:202506-000
-
Alias/AKA:223A012-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.469 – .76 in, 11.9 – 19.3 mm
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Inside Diameter as Supplied:.76 in, 19.3 mm
-
Adhesive Options:/225 Precoat
-
Adhesive Pre-Coat:No
-
Power Cable Accessory:No
-
Lipped:No
-
Molded Part Shape Code:223
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Material Code:25
-
Formcode des Formteils:223
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Shape:90 °
-
Molded Part Type:Molded Boot
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Material:Fluid Resistant Modified Elastomer
-
Government Qualified:No
-
Material Systems Code:25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
40 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
32
$106.15
63
$57.09
94
$40.39
125 +
$39.58
Click for Quote
Log in
to unlock special pricing