- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 2024J2424-9
TE Connectivity / Raychem Brand
2024J2424-9
Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax)
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description
+
Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax)
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Silver-Plated High Strength Copper
- Impedance (Nominal) = 120 ?
- Cable Diameter = 3.63 mm
- Wire Size = 24 mm² [AWG]
Search Keywords: 2024J24249
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 2024J2424-9 |
| Alias/AKA: | CB3729-000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544491000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Cable Type: | Cheminax |
| Impedance: | 120 Ω |
| Product Classification: | Cable - Coaxial |
| Product Type: | Wire Lead |
| Wire/Cable Type: | Coaxial Cable |
Product Guides
+
Frequently Asked Questions
Is 2024J2424-9 RoHS compliant?
No, 2024J2424-9 is not RoHS compliant.
What is the lead time for 2024J2424-9?
The standard lead time for 2024J2424-9 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
289
Can Ship immediately
On Order:
5,000
can ship 11/18/26
Minimum Order Quantity:
5
40 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
5
$16.51
25
$15.02
50
$14.91
100
$12.55
250
$12.52
500
$12.49
1,000 +
$12.45
Click for Quote
Log in
to unlock special pricing