- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 2022Y1422-9X
2022Y1422-9X
TE Connectivity / Raychem Brand
Optimized Shield Twinaxial Cable - Cheminax - 120 Ohm - Awg 22-19.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Optimized Shield Twinaxial Cable - Cheminax - 120 Ohm - Awg 22-19.
Search Keywords: 2022Y14229X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2022Y1422-9X
-
Alias/AKA:EG2735-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Plated Copper
-
Wire Size:.3255 mm²
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
625
$37.85
1,250
$19.33
1,875
$13.16
2,500 +
$12.90
Click for Quote
Log in
to unlock special pricing