- Home ›
- All Products›
- 2022Y1422-9
2022Y1422-9
TE Connectivity / Raychem Brand
2022Y1422-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2022Y1422-9
Search Keywords: 2022Y14229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2022Y1422-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Impedance:120 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:22 AWG
-
Cable Type:Cheminax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
3,750
can ship 10/29/26
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
1250 Feet
20 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$40.04
250
$39.94
500
$39.84
1,250
$39.74
2,500
$20.30
3,750
$13.82
5,000 +
$13.54
Click for Quote
Log in
to unlock special pricing