- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 2022H4424-9
TE Connectivity / Raychem Brand
2022H4424-9
Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax)
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Silver-Plated High Strength Copper
- Impedance (Nominal) = 120 ?
- Cable Diameter = 4.88 mm
- Wire Size = 22 mm² [AWG]
Search Keywords: 2022H44249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2022H4424-9
-
Alias/AKA:CB3721-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Cable Type:Cheminax
-
Impedance:120 Ω
-
Product Classification:Cable - Coaxial
-
Product Type:Wire Lead
-
Wire/Cable Type:Coaxial Cable
Product Guides
+
Frequently Asked Questions
Is 2022H4424-9 RoHS compliant?
Yes, 2022H4424-9 is RoHS compliant.
What is the lead time for 2022H4424-9?
The standard lead time for 2022H4424-9 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
6/16/27
Price (USD)
Qty
Unit Price
1,250
$49.90
2,500
$25.49
3,750
$17.35
5,000 +
$17.00
Click for Quote
Log in
to unlock special pricing