- Home ›
- All Products›
- 2022E0421-0
2022E0421-0
TE Connectivity / Raychem Brand
2022E0421-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2022E0421-0
Search Keywords: 2022E04210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2022E0421-0
-
Alias/AKA:CY6750-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Velocity of Propagation:77 %
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Diameter:.032 in
-
Dielectric Material:Rayfoam H
-
Cable Type:Cheminax
-
Shield Material:Tin-Plated Copper
-
Cable Dielectric Diameter:.084 in, 2.13 mm
-
Dielectric Diameter:.084 in
-
Wire Size:22 AWG
-
Capacitance:12.5 pF/ft
-
Product Classification:Cable - Coaxial
-
Product Type:Wire Lead
-
Dielektrischer Durchmesser:2.13 mm
-
Impedance:120 Ω
-
Conductor Material:Tin-Plated Copper
-
Jacket Color:White
-
Jacket Material:Modified FEP
-
Overall Outside Diameter:5.36 mm
-
Cable Style:Twisted Pair
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
625
$16.14
1,250
$8.24
1,875
$5.61
2,500 +
$5.50
Click for Quote
Log in
to unlock special pricing