- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 2021D0309-0
2021D0309-0
TE Connectivity / Raychem Brand
Twinaxial Cable - RAYCHEM CANbus Cable - 21 AWG - 120 Ohms - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Twinaxial Cable - RAYCHEM CANbus Cable - 21 AWG - 120 Ohms - Black.
Search Keywords: 2021D03090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2021D0309-0
-
Alias/AKA:931901-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
292,522 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
60 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
10
$4.14
50
$2.28
250
$1.98
500
$1.97
1,000
$1.96
2,500
$1.95
5,000
$1.94
7,500 +
$1.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT