- Home ›
- All Products›
- 2020E0811-0
2020E0811-0
TE Connectivity / Raychem Brand
2020E0811-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2020E0811-0
Search Keywords: 2020E08110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2020E0811-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:120 Ω
-
Cable Type:Cheminax
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:20 AWG
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
625
$16.01
1,250
$8.18
1,875
$5.57
2,500 +
$5.46
Click for Quote
Log in
to unlock special pricing