TE Connectivity / Raychem Brand Authorized Distributor

2020D1301-9

Twinaxial Cable - 2 Conductors - 20 AWG - 19 Strands / 32 AWG - 0.295" (7.49mm) Outside Cable Diameter - 120 Ohms - White.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Twinaxial Cable - 2 Conductors - 20 AWG - 19 Strands / 32 AWG - 0.295" (7.49mm) Outside Cable Diameter - 120 Ohms - White.
Search Keywords: 2020D13019
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 2020D1301-9
Alias/AKA: CW1922-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 2
Conductor Material: Tin Coated Copper
Voltage Rating: 1000 VAC
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2020D1301-9 RoHS compliant?
Yes, 2020D1301-9 is RoHS compliant.
What is the lead time for 2020D1301-9?
The standard lead time for 2020D1301-9 is approximately 58 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,500   can ship 8/18/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
58 Weeks can ship 12/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.04
100
$23.98
250
$23.92
625
$23.86
1,250
$12.19
1,875
$8.30
2,500 +
$8.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!