- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 201M920-19C
201M920-19C
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 37/20 Shell Size
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 37/20 Shell Size
Search Keywords: 201M92019C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M920-19C
-
Alias/AKA:808328-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:37,20
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$62.97
5
$62.81
10
$62.66
13
$62.50
25
$40.00
38
$31.25
50 +
$30.62
Click for Quote
Log in
to unlock special pricing