- Home ›
- All Products›
- 201M920-19B
201M920-19B
TE Connectivity / Raychem Brand
Braid, Fixed, Spin and Tinel Lock Adapters
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Braid, Fixed, Spin and Tinel Lock Adapters
Product Highlights:
- Terminate To Cable
- Style = Solid or Fixed
- Connector Code = 54
- Straight
- Shell Size = 20, 37
Search Keywords: 201M92019B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M920-19B
-
Alias/AKA:529443-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Sealable:No
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Material:Aluminum Alloy
-
Adapter Angle:Straight
-
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$209.78
5
$209.26
10
$208.73
13
$208.21
25
$114.64
38
$79.61
50 +
$78.02
Click for Quote
Log in
to unlock special pricing