- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 201M918-19G
TE Connectivity / Raychem Brand
201M918-19G
Shrink Boot Adapters 180° 27/18 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 27/18 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 201M91819G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M918-19G
-
Alias/AKA:808242-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:27,18
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 201M918-19G RoHS compliant?
Yes, 201M918-19G is RoHS compliant.
What is the lead time for 201M918-19G?
The standard lead time for 201M918-19G is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 3/10/27
MOQ for out of Stock Qty:
13
27 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$428.98
5
$427.91
10
$426.84
13
$425.77
25
$233.70
38
$158.61
50 +
$155.43
Click for Quote
Log in
to unlock special pricing