- Home ›
- All Products›
- 201M916-19B
201M916-19B
TE Connectivity / Raychem Brand
201M916-19B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
201M916-19B
Search Keywords: 201M91619B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M916-19B
-
Alias/AKA:917397-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Material:Aluminum Alloy
-
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Sealable:No
-
Cable Diameter Range:.63 – .97 in, 16 – 24.5 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$202.43
5
$201.92
10
$201.41
13
$200.91
25
$110.62
38
$76.82
50 +
$75.29
Click for Quote
Log in
to unlock special pricing