- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 201M914-19C
TE Connectivity / Raychem Brand
201M914-19C
Shrink Boot Adapters 180° 12/14/14S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shrink Boot Adapters 180° 12/14/14S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 201M91419C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M914-19C
-
Alias/AKA:808298-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12,14,14 S
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 201M914-19C RoHS compliant?
Yes, 201M914-19C is RoHS compliant.
What is the lead time for 201M914-19C?
The standard lead time for 201M914-19C is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
35 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
1
$23.067
5
$20.970
10
$20.920
18
$20.870
35
$16.100
53
$14.880
70 +
$14.590
Click for Quote
Log in
to unlock special pricing