- Home ›
- All Products›
- 201M914-19A
201M914-19A
TE Connectivity / Raychem Brand
201M914-19A
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
201M914-19A
Search Keywords: 201M91419A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M914-19A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Sealable:No
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Material:Aluminum Alloy
-
Cable Diameter Range:11 – 18.2 mm
-
Adapter Angle:Straight
-
Adapter Plating Material:Cadmium
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Electroless Nickel
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.