- Home ›
- All Products›
- 201M912-19A
201M912-19A
TE Connectivity / Raychem Brand
201M912-19A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
201M912-19A
Search Keywords: 201M91219A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M912-19A
-
Alias/AKA:808325-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:No
-
Connector System:Cable-to-Cable
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Cable Diameter Range:.32 – .59 in, 8 – 15 mm
-
Adapter Angle:Straight
-
Material:Aluminum Alloy
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Electroless Nickel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.48
30
$12.25
55
$12.03
100
$11.56
250 +
$10.16
Click for Quote
Log in
to unlock special pricing