- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 201M908-19A
201M908-19A
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180A° 8/8S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180A° 8/8S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 201M90819A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M908-19A
-
Alias/AKA:808462-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:81086,8S1086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 150 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:13.72 x 17.48mm mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
22
$163.71
43
$88.69
64
$62.90
85 +
$61.64
Click for Quote
Log in
to unlock special pricing