Image is representational - see mfr. specs

201M730-19C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
201M730-19C
Search Keywords: 201M73019C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    201M730-19C
  • Alias/AKA:
    808740-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Diameter Range:
    4.5 – 8.7 mm
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Comment:
    For Specific shell size information, refer to Harnware™ or Catalog.
  • Material:
    Aluminum Alloy
  • Adapter Plating Material:
    Electroless Nickel
  • Sealable:
    No
  • Adapter Angle:
    Straight
  • Connector System:
    Cable-to-Cable
  • Backshell Material:
    Aluminum Alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 92
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
55 Weeks can ship 6/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$30.27
10
$30.20
25
$30.12
50
$30.05
100
$18.49
150
$14.64
200 +
$14.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!