- Home ›
- All Products›
- 201M710-19C
201M710-19C
TE Connectivity / Raychem Brand
201M710-19C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
201M710-19C
Search Keywords: 201M71019C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M710-19C
-
Alias/AKA:165479-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Sealable:No
-
Adapter Angle:Straight
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Plating Material:Electroless Nickel
-
Material:Aluminum Alloy
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
25
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$32.28
25
$20.85
50
$20.21
75
$19.58
100 +
$19.29
Click for Quote
Log in
to unlock special pricing