Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

201M416-19C

Shrink Boot Adapters 180° 16/16S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Shrink Boot Adapters 180° 16/16S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Search Keywords: 201M41619C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 201M416-19C
Alias/AKA: 807286-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 16,16 S
Angular Function: 180 °
Coupling: Spin
Body Material: Aluminum Alloy
Body Plating: Cadmium Over Electroless Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 201M416-19C RoHS compliant?
Yes, 201M416-19C is RoHS compliant.
What is the lead time for 201M416-19C?
The standard lead time for 201M416-19C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50 can ship
MOQ for out of Stock Qty:
13
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$965.66
25
$512.94
38
$344.57
50 +
$337.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!