- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 201M132-19B
201M132-19B
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 32 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 32 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Terminate To Cable
- Style = Spin Coupling
- Connector Code = 54
- Straight
- Shell Size = 32
Search Keywords: 201M13219B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M132-19B
-
Alias/AKA:767530-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:32
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
54 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
13
$635.71
25
$348.94
38
$236.81
50 +
$232.08
Click for Quote
Log in
to unlock special pricing