- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 201M124-19B
201M124-19B
TE Connectivity / Raychem Brand
201M124-19B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
201M124-19B
Search Keywords: 201M12419B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M124-19B
-
Alias/AKA:236132-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:24
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$145.35
5
$120.60
10
$111.63
13
$107.61
25
$104.88
38
$104.39
50 +
$102.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT