- Home ›
- All Products›
- 201M122-19C
201M122-19C
TE Connectivity / Raychem Brand
201M122-19C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
201M122-19C
Search Keywords: 201M12219C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M122-19C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
Material:Aluminum Alloy
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Sealable:No
-
Adapter Plating Material:Electroless Nickel
-
Cable Diameter Range:.63 – .97 in
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector System:Cable-to-Cable
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$41.57
50
$25.58
75
$20.25
100 +
$19.85
Click for Quote
Log in
to unlock special pricing