- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 201M122-19B
201M122-19B
TE Connectivity / Raychem Brand
Cable Termination Adapters Spin Coupling Aluminum Alloy Olive Drab
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Termination Adapters Spin Coupling Aluminum Alloy Olive Drab
Product Highlights:
- Style = Spin Coupling
- Connector Code = 54
- Straight
- Shell Size = 22
- Boot Diameter = 34.40 mm
Search Keywords: 201M12219B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M122-19B
-
Alias/AKA:879733-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:19,16S,16SL
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
13
$458.20
25
$251.50
38
$170.69
50 +
$167.27
Click for Quote
Log in
to unlock special pricing