- Home ›
- All Products›
- 201M110-62J
201M110-62J
TE Connectivity / Raychem Brand
201M110-62J
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
201M110-62J
Search Keywords: 201M11062J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M110-62J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:No
-
Material:Stainless Steel
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Cable Diameter Range:.18 – .28 in
-
Backshell Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
13
$91.85
25
$58.78
38
$45.93
50 +
$45.01
Click for Quote
Log in
to unlock special pricing