- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 201M110-19A
201M110-19A
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 10/10S/10SL Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Shrink Boot Adapters 180° 10/10S/10SL Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Search Keywords: 201M11019A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M110-19A
-
Alias/AKA:808626-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10,10S,10SL
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$23.15
14
$22.73
28
$22.29
48
$21.43
50
$17.03
100
$13.74
300 +
$12.09
Click for Quote
Log in
to unlock special pricing