- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 201M108-19C
201M108-19C
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 8/8S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 8/8S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Search Keywords: 201M10819C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201M108-19C
-
Alias/AKA:808649-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Electroless Nickel
-
Adapter Angle:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$192.33
25
$105.89
38
$73.54
50 +
$72.07
Click for Quote
Log in
to unlock special pricing