Image is representational - see mfr. specs

High Speed Digital & Data Cable - CANbus - 120 Ω - 19 AWG - -55 to 125 °C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Speed Digital & Data Cable - CANbus - 120 Ω - 19 AWG - -55 to 125 °C
Search Keywords: 2019E03090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    2019E0309-0
  • Alias/AKA:
    170943-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    19 AWG
  • Cable Type:
    CANbus
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,889
Can Ship immediately
On Order:
10,000   can ship 7/6/26
Minimum Order Quantity:
10
35 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.00
50
$5.93
250
$5.56
500
$5.32
1,000
$5.08
2,500
$4.78
5,000
$4.54
7,500 +
$4.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!