- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 201451-000
201451-000
TE Connectivity / Raychem Brand
The 201451-000 is an S03 series SolderSleeve shield terminator for creating an environmentally sealed, insulated, and soldered ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 201451-000 is an S03 series SolderSleeve shield terminator for creating an environmentally sealed, insulated, and soldered shield-to-ground connection.
Search Keywords: 201451000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201451-000
-
Alias/AKA:B-106-1993
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:125(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
On Order:
5,000
can ship 6/29/26
Minimum Order Quantity:
25
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$1.915
100
$1.720
250
$1.597
500
$1.510
1,000
$1.431
2,500
$1.341
5,000
$1.335
7,500 +
$1.328
Click for Quote
Log in
to unlock special pricing