- Home ›
- All Products›
- 201359-000
201359-000
TE Connectivity / Raychem Brand
TXR32AG00-2016AI2J
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR32AG00-2016AI2J
Search Keywords: 201359000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201359-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:20
-
TE Connector Interface Code:32
-
Primary Product Plating Material:Anodized Hard (MIL-A-8625, Type III, Class 2)
-
Body Orientation:Straight
-
Product Length:1.35 in, 34.5 mm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
6
$148.46
13
$84.33
19
$68.52
25 +
$67.16
Click for Quote
Log in
to unlock special pricing