- Home ›
- All Products›
- 2012570001
2012570001
TE Connectivity / Raychem Brand
The 2012570001 is a white, high-temperature, heat-shrinkable fluoropolymer sleeve used for the identification of wires and cab ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 2012570001 is a white, high-temperature, heat-shrinkable fluoropolymer sleeve used for the identification of wires and cables.
Product Highlights:
- HT-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords: 2012570001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2012570001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Number of Prescores:1
-
Primary Product Color:White
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:2
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Product Length:2 in, 50 mm
-
Expanded Inside Diameter (Min):.125 in, 3.18 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.062 in, 1.58 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$6.37
50
$4.45
100
$4.16
250
$4.03
500
$3.87
750
$3.83
1,000 +
$3.79
Click for Quote
Log in
to unlock special pricing