- Home ›
- All Products›
- 201127-000
201127-000
TE Connectivity / Raychem Brand
Heat Shrink Boot Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot Backshell
Search Keywords: 201127000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201127-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Sealable:No
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$98.50
5
$88.65
8
$73.88
10 +
$72.40
Click for Quote
Log in
to unlock special pricing