- Home ›
- All Products›
- 201111-000
201111-000
TE Connectivity / Raychem Brand
82A0111-12-F868-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
82A0111-12-F868-9
Search Keywords: 201111000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:201111-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Strand Size:40 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Size:12 AWG
-
Number of Strands:665
-
Conductor Stranding:High Strand Count Conductor
-
Conductor Diameter:.101 in, 2.57 mm
-
Overall Outside Diameter:.121 in, 3.07 mm
-
Wire Diameter:.121 in, 3.07 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125 Feet
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,125
$3.123
2,250
$3.092
3,375
$3.061
4,500 +
$3.030
Click for Quote
Log in
to unlock special pricing