- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 200W652-25-0
200W652-25-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluid Resistant Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Heat Shrink Tubing ST Fluid Resistant Elastomer Black
Search Keywords: 200W652250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:200W652-25-0
-
Alias/AKA:531236-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:25 mm
-
Inside Diameter Before Shrinking:40 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$50.63
25
$50.50
50
$50.38
75
$50.26
150
$26.60
225
$18.72
300 +
$18.35
Click for Quote
Log in
to unlock special pricing