- Home ›
- All Products›
- 200504-000
200504-000
TE Connectivity / Raychem Brand
55A1823-8-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1823-8-9/96-9CS2275
Search Keywords: 200504000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:200504-000
-
Alias/AKA:55A1823-8-9/96-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:8 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Nickel-Coated Copper
-
Cable Type:MIL-DTL-27500
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
125
$90.38
250
$46.16
375
$31.42
500 +
$30.79
Click for Quote
Log in
to unlock special pricing