- Home ›
- All Products›
- 199987-000
199987-000
TE Connectivity / Raychem Brand
55A0821-16-6/9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0821-16-6/9CS2275
Search Keywords: 199987000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:199987-000
-
Alias/AKA:55A0821-16-6/9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Pairs:1
-
Packaging Method:Package
-
Packaging Quantity:1
-
Cable Style:Primary
-
Number of Strands:19
-
Number of Conductors:2
-
Strand Size:29 AWG
-
Jacket Color:White
-
Wire Source:United States
-
Product Type:Cable
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Diameter:.157 in, .16 mm
-
Wire Size:16 AWG, 3.988 CMA
-
Wire Color:Blue , White
-
Overall Outside Diameter:.154 in, 3.91 mm
-
Conductor Diameter:.054 in, 1.36 mm
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-27500
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$4.19
500
$2.58
750
$2.04
1,000 +
$2.00
Click for Quote
Log in
to unlock special pricing