- Home ›
- All Products›
- 199823-000
199823-000
TE Connectivity / Raychem Brand
D-500-0455-1-612-079
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
D-500-0455-1-612-079
Search Keywords: 199823000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:199823-000
-
Alias/AKA:D-500-0455-1-612-079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Number of Stubs:1
-
Cable Assembly Length:6.58 ft, 2.007 m
-
Termination Method to Wire & Cable:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
70 Weeks
can ship
9/16/27
Price (USD)
Qty
Unit Price
1
$569.58
5
$517.80
8
$341.61
10 +
$334.77
Click for Quote
Log in
to unlock special pricing