- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 199348-000
199348-000
TE Connectivity / Raychem Brand
381A303-51/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
381A303-51/164-0
Product Highlights:
- Molded Part Type = Transition
- Family Name = 381A3
- Transition Type = Slimline Y
- 2 Branches/Legs
- Military Application
Search Keywords: 199348000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:199348-000
-
Alias/AKA:381A303-51/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Wire/Cable Main Branch OD:1.18 in
-
Inside Diameter Range (Leg 2):.79 – 1.58 in, 20.1 – 40.1 mm
-
Color:Black
-
Molded Part Shape Code:381A
-
Special Requirements:Flame Retarded
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Resistant To:Fluids
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Material Systems Code:20
-
Product Type:Molded Part
-
Formcode des Formteils:381A
-
Packaging Method:Bag/Box
-
Government Qualified:No
-
Wire/Cable Sm Branch OD:26 mm
-
Adhesive Options:/164 Precoat
-
Profile:Slimline
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Molded Part Shape:Y Shape
-
Adhesive Pre-Coat:Yes
-
Power Cable Accessory:No
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Breakout Angle:22.5
-
Molded Part Type:Transition
-
Transition Type:Y-Transition
-
Number of Branches/Legs:3
-
Shrink Ratio Type:High
-
Wire/Cable OD:.94 in
-
Inside Diameter Range (Body):.79 – 2.37 in, 20.1 – 60.2 mm
-
Material:Modified Fluoro-Elastomer
-
Adhesive Code:164
-
Material Code:51
-
Size Code:303
-
Pliancy:Flexible
-
Inside Diameter Range (Leg 1):.79 – 1.58 in, 20.1 – 40.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
13
$265.69
25
$146.29
38
$101.59
50 +
$99.56
Click for Quote
Log in
to unlock special pricing