- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 199339-000
199339-000
TE Connectivity / Raychem Brand
202F221-51-22/164-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202F221-51-22/164-0
Search Keywords: 199339000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:199339-000
-
Alias/AKA:202F221-51-22/164-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible EPB
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:13.2/7.6 mm
-
Inside Diameter Before Shrinking:27.2/20.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$32.63
5
$30.75
10
$30.28
25
$29.85
50
$29.04
100
$28.67
250 +
$28.50
Click for Quote
Log in
to unlock special pricing